Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Sensing Object Type
Opaque
Number of Beams
28
Protective Height (mm)
590
Light Source
Infrared
Shock Rating (g)
10
Maximum Response Time (ms)
13
Minimum Operating Supply Voltage (VDC)
19.2
Typical Operating Supply Voltage (VDC)
24
Maximum Operating Supply Voltage (VDC)
28.8
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Terminal Type
Connector
Housing Material
Aluminum
IP Rating
IP65|IP67
Product Weight (g)
3100

