Capacitor Tantalum Polymer
F380J106MMA
Cap Tant Polymer 10uF 6.3VDC M CASE 20% (1.6 X 0.85 X 0.8mm) Undertab SMD 1608-09 0.5 Ohm 105°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
10uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.5
Equivalent Series Resistance Type
Standard
IR (mA)
0.224
IL (uA)
10
Polarity
Polar
Maximum Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
M
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Undertab
Number of Terminals
2
Size (mm)
1.6 X 0.85 X 0.8
Package/Case
1608-09
Temperature Range @ Derated Voltage (°C)
85 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.85
Product Height (mm)
0.8
Product Weight (g)
0.0057
We don't have prices now, please check later
Order Quantity

