Arrow Electronic Components Online
F3345160|ABRACON|simage
F3345160|ABRACON|limage
SMD Crystal Oscillators

F3345-160

Oscillator XO 16MHz ±100ppm 50pF HCMOS 55% 5V 4-Pin SMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    16
  • Frequency Stability (ppm)
    ±100
  • Load Capacitance (pF)
    50
  • Maximum Symmetry (%)
    55
  • Output Level
    HCMOS
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    5.2(Max)
  • Package Length
    7.5(Max)
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources