Arrow Electronic Components Online
F31L1A7H111024|FCI|limage
F31L1A7H111024|FCI|simage
Dev Kit

F31L-1A7H1-11024

Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    24
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    50VAC|50VDC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Length (mm)
    17.3
  • Product Depth (mm)
    7.57
  • Product Height (mm)
    2.55
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources