Price per foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Shape
Rectangular
Style
Slotted
Material
Polyvinyl Chloride
Color
Light Gray
Slot Type
Open Narrow Slot
Cover Availability
No
Product Length (mm)
1828.8
Product Depth (mm)
57.2
Product Height (mm)
53.8

