Microcontrollers - MCUs
F28M36H53B2ZWTT
MCU 32-bit ARM Cortex M3/C28x RISC 512KB Flash 1.2V/1.8V/3.3V 289-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
C2000
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3/C28x
Core Architecture
ARM
Maximum CPU Frequency (MHz)
150
Maximum Clock Rate (MHz)
150
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
232KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/SSI/UART
Number of I/Os
124
No. of Timers
4
PWM
12
Number of ADCs
2
ADC Channels
12/12
ADC Resolution (bit)
12/12
Number of DACs
1
USART
0
UART
5
USB
0
SPI
4
I2C
2
I2S
0
CAN
2
Ethernet
0
Watchdog
2
Analog Comparators
6
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.14|171|3.14
Typical Operating Supply Voltage (V)
1.2|1.8|3.3
Maximum Operating Supply Voltage (V)
1.26|1.995|3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
289
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
289
Lead Shape
Ball

