Microcontrollers - MCUs
F280037SPM
MCU 32-bit C28x RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
C2000
Instruction Set Architecture
RISC
Device Core
C28x
Core Architecture
C28x
Maximum CPU Frequency (MHz)
120
Maximum Clock Frequency (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
69KB
Programmability
Yes
Interface Type
CAN/FSI/HIC/I2C/LIN/PMBus/SPI/UART
Number of I/Os
26
No. of Timers
3
Number of ADCs
3
ADC Channels
16/16/16
ADC Resolution (bit)
12/12/12
USART
0
UART
4
USB
0
SPI
2
I2C
2
I2S
0
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14|2.8|3
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.32|3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.4
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Order Quantity

