AC to DC Power Supplies
F24-12-AG
AC/DC Power Supply Single-OUT 24V 12A 288W Case F
Bel Power SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Regulated Linear
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
12
Output Power (W)
288
Minimum AC Input Voltage (V)
87
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4242VDC
Line Regulation
0.01%
Load Regulation
0.02%
Input Frequency (Hz)
47 to 63
Efficiency (%)
60(Typ)
Configurable
No
Power Indicator
No
Ripple and Noise
3mV
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
127
Package Width
123.95
Package Length
425.5
Supplier Package
Case F

