Arrow Electronic Components Online
F211JF102J063ALG5C|KEMET|simage
F211JF102J063ALG5C|KEMET|limage
Capacitor Film

F211JF102J063ALG5C

Metallized Film Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Capacitance Value
    0.001uF
  • Tolerance
    5%
  • Voltage
    63VDC|40VAC
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Wire Form
    Straight

Documentation and Resources

Datasheets
Design resources