Arrow Electronic Components Online
F211BQ224K400C|KEMET|simage
F211BQ224K400C|KEMET|limage
Capacitor Film

F211BQ224K400C

Cap Film 0.22uF 400V PPS 10%( 18 X 8.5 X 16mm) Radial Plastic Rectangular Can 15mm 150°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Audio Capacitor
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Voltage
    400VDC|200VAC
  • Dielectric
    PPS
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 8.5 X 16
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Product Length (mm)
    18
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    16
  • Product Weight (g)
    3.4
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    16

Documentation and Resources

Datasheets
Design resources