Arrow Electronic Components Online
F211AG104R063C|KEMET|limage
F211AG104R063C|KEMET|simage
Capacitor Film

F211AG104R063C

Cap Film 0.1uF 63V PPS 2.5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 150°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Audio Capacitor
  • Capacitance Value
    0.1uF
  • Tolerance
    2.5%
  • Voltage
    63VDC|40VAC
  • Dielectric
    PPS
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 4 X 9
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Product Length (mm)
    13
  • Product Depth (mm)
    4
  • Product Height (mm)
    9
  • Product Weight (g)
    0.6
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    9

Documentation and Resources

Datasheets
Design resources