Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
Unknown
PPAP
Unknown
Transformer Type
Split Pack Power Transformer
Primary Configuration
Single
Secondary Configuration
Dual
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
600|300
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
10|20
High Potential
2500Vrms
Power Rating
6VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Packaging
Carton
Product Length (mm)
41.3
Product Height (mm)
33.34
Product Depth (mm)
33.34
Order Quantity

