Arrow Electronic Components Online
F1X3WH6|PANDUIT|simage
F1X3WH6|PANDUIT|limage
Wiring Ducts

F1X3WH6

Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White

Panduit
Datasheets 

Price per foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Shape
    Rectangular
  • Style
    Slotted
  • Material
    Polyvinyl Chloride
  • Color
    White
  • Slot Type
    Open Narrow Slot
  • Cover Availability
    No
  • Flammability Rating
    UL94V0
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    1828.8
  • Product Depth (mm)
    32
  • Product Height (mm)
    79.4
  • Mounting
    Screw
Order Quantity

Documentation and Resources

Datasheets
Design resources