Arrow Electronic Components Online
F1A24646122R2N|BEL_FUSE|simage
F1A24646122R2N|BEL_FUSE|limage
Inductor Surface Mount

F1A2-464612-2R2N

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.65A 0.09Ohm DCR

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    2.2u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.65
  • Maximum Saturation Current (A)
    1.5
  • Maximum DC Resistance (Ohm)
    0.09
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    4.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.9
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources