Arrow Electronic Components Online
F1A2303012330M|BEL_FUSE|simage
F1A2303012330M|BEL_FUSE|limage
Inductor Surface Mount

F1A2-303012-330M

Inductor Power Shielded Wirewound 33uH 20% 100KHz 0.42A 1.07Ohm DCR 1212

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    33u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.42
  • Maximum Saturation Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    1.07
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    3.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.2
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources