Capacitor Film
F17724332000
Cap Film Suppression X2 0.33uF 630VDC/310VAC PET 10%( 26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk Automotive AEC-Q200
VishayYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
Yes
PPAP
Unknown
Type
Interference Suppression
Capacitance Value
0.33uF
Tolerance
10%
Voltage
630VDC, 310VAC
Dielectric
PET
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
X2
Size (mm)
26 X 10 X 19.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
26(Max)
Product Depth (mm)
10(Max)
Product Height (mm)
19.5(Max)
Product Weight (g)
6.7
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
19.5(Max)
Family/Series
F 1772-2 310 V-X2
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
170
Order Quantity

