Capacitor Film
F17724222000
Cap Film Suppression X2 0.22uF 630VDC/310VAC PET 10%( 26.5 X 8.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
Yes
PPAP
Unknown
Type
Interference Suppression
Capacitance Value
0.22uF
Tolerance
10%
Voltage
310VAC|630VDC
Dielectric
PET
Special Features
Radial Potted Type
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
X2
Size (mm)
26.5 X 8.5 X 16.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
26.5(Max)
Product Depth (mm)
8.5(Max)
Product Height (mm)
16.5(Max)
Product Weight (g)
4.6
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
16.5(Max)
Order Quantity

