Blowers and Fans
F175H1-061-D0750
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 625CFM 78dB 175 X 69mm
MinebeaMistumi – NMB TechnologiesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Motorized Impeller
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 72
Line Current (A)
3.8
Power Rating (W)
182.4
Typical Speed (r/min)
5400
Maximum Airflow (CFM)
625
Maximum Pressure
4.7inH2O
Noise Level (dB)
78
Bearings
Ball
Shape
Round
Size (Metric) (mm)
175 X 69
Mounting
Flange Mount
Protection
Auto Restart|Locking
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
900
Product Diameter (Metric) (mm)
175
Product Height (Metric) (mm)
69

