Arrow Electronic Components Online
F16860LINDAUP|LEDIL|simage
F16860LINDAUP|LEDIL|limage
Optical Lenses

F16860_LINDA-UP

Rectangular Optical Lens PMMA Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Packaging
    Box
  • Product Length (mm)
    25.7
  • Product Depth (mm)
    1140
  • Product Height (mm)
    7.8

Documentation and Resources

Datasheets
Design resources