Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Type
LED Lens
Color
Milky
Number of LEDs
1
Lens Shape Type
Rectangular
Material
PMMA
Packaging
Box
Product Diameter (mm)
25.7
Product Length (mm)
25.7
Product Depth (mm)
1140
Product Height (mm)
5
Mounting
Snaps

