Arrow Electronic Components Online
F16636LINDAW60|LEDIL|simage
F16636LINDAW60|LEDIL|originalImage
Optical Lenses

F16636_LINDA-W60

Rectangular Optical Lens Milky PMMA Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Type
    LED Lens
  • Color
    Milky
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Packaging
    Box
  • Product Diameter (mm)
    23.8
  • Product Length (mm)
    23.8
  • Product Depth (mm)
    1140
  • Product Height (mm)
    6.3

Documentation and Resources

Datasheets
Design resources