Arrow Electronic Components Online
F16379LINNEAZ2T25ENDML|LEDIL|simage
F16379LINNEAZ2T25ENDML|LEDIL|limage
Optical Lenses

F16379_LINNEA-Z2T25-END-ML

Rectangular Optical Lens Clear Polycarbonate Clips Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9405.99.40.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Cap
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    Polycarbonate
  • Product Diameter (mm)
    40
  • Product Height (mm)
    9.5
  • Mounting
    Clips

Documentation and Resources

Datasheets
Design resources