Arrow Electronic Components Online
F16342LINNEAZT25ENDBFL|LEDIL|simage
F16342LINNEAZT25ENDBFL|LEDIL|limage
Optical Lenses

F16342_LINNEA-ZT25-END-B-FL

Rectangular Optical Lens Clear Clips Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9405.99.40.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Cap
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Product Diameter (mm)
    40
  • Product Height (mm)
    11.5
  • Mounting
    Clips

Documentation and Resources

Datasheets
Design resources