Capacitor Film
F161WP225K050V
Cap Film 2.2uF 50V PET 10%( 10.2 X 9.1 X 5.5mm) Stacked 125°C T/R Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.25.00.45
Automotive
Yes
PPAP
Yes
Type
EMI Suppression
Capacitance Value
2.2uF
Tolerance
10%
Voltage
50VDC|30VAC
Dielectric
PET
Construction
Stacked
Mounting
Surface Mount
Size (mm)
10.2 X 9.1 X 5.5
Package/Case
4036
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
10.2
Product Depth (mm)
9.1
Product Height (mm)
5.5

