Arrow Electronic Components Online
No Image Available
Fuses

F15A250V25A

Fuse Cartridge 25A 250V Holder Cartridge 14.29 X 50.8mm

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    Telephone|Instrument
  • Fuse Size (mm)
    14.29 X 50.8
  • Current Rating (A)
    25
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    50.8
  • Product Diameter (mm)
    14.29
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources