Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Color
Clear
Lens Shape Type
Round
Material
Silicone
Packaging
Box
Product Length (mm)
280
Product Depth (mm)
35
Product Height (mm)
15
Mounting
Pin/Glue

