Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7014.00.30.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Color
Clear
Number of LEDs
1
Lens Shape Type
Rectangular
Material
Polycarbonate
Packaging
Box
Product Length (mm)
280
Product Depth (mm)
40
Product Height (mm)
12

