Arrow Electronic Components Online
F152K43Y5RN6TJ5R|VISHAY|simage
F152K43Y5RN6TJ5R|VISHAY|limage
Capacitor Ceramic Single Layer

F152K43Y5RN6TJ5R

Cap Ceramic Single 0.0015uF 1000V Y5R 10% (11 X 4mm) Radial Disc 5mm 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0015uF
  • Tolerance
    10%
  • Voltage
    1000VDC
  • Dielectric
    Y5R
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    11 X 4
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    11(Max)
  • Product Depth (mm)
    4(Max)
  • Seated Plane Height (mm)
    15(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources