Arrow Electronic Components Online
F15069FLORENCEO|LEDIL|simage
F15069FLORENCEO|LEDIL|limage
Optical Lenses

F15069_FLORENCE-O

Round Optical Lens Clear PMMA Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Linear Lens
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Packaging
    Box
  • Product Diameter (mm)
    61
  • Product Length (mm)
    61
  • Product Depth (mm)
    286
  • Product Height (mm)
    8.5
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources