Arrow Electronic Components Online
F14563JENNYT4|LEDIL|simage
F14563JENNYT4|LEDIL|limage
Optical Lenses

F14563_JENNY-T4

Square Optical Lens Clear Silicone Pin/Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Material
    Silicone
  • Candle/Lumen
    0.47
  • Efficiency (%)
    94
  • Product Length (mm)
    35
  • Product Depth (mm)
    35
  • Product Height (mm)
    17
  • Mounting
    Pin/Glue

Documentation and Resources

Datasheets
Design resources