Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Color
Clear
Number of LEDs
8
Lens Shape Type
Rectangular
Material
Silicone
Candle/Lumen
0.37
Efficiency (%)
94
Viewing Angle X (°)
106
Packaging
Box
Product Height (mm)
11.5
Mounting
Pin/Glue
We don't have prices now, please check later.
Order Quantity

