Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Sublens
Color
Clear
Lens Shape Type
Round
Material
Polycarbonate
Packaging
Box
Product Diameter (mm)
47
Product Length (mm)
47
Product Depth (mm)
47
Product Height (mm)
16.5
Mounting
Clips

