Capacitor Film
F125WP274J050Y
Cap Film 0.27uF 50V PPS 5%( 10.2 X 9.1 X 5.5mm) SMD 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.40
Automotive
No
PPAP
No
Capacitance Value
0.27uF
Tolerance
5%
Voltage
50VDC|30VAC
Dielectric
PPS
Construction
Flat
Mounting
Surface Mount
Size (mm)
10.2 X 9.1 X 5.5
Package/Case
4036
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
10.2
Product Depth (mm)
9.1
Product Height (mm)
5.5
Product Weight (g)
2.02