Arrow Electronic Components Online
F0603G0R10FNTR|KYOCERAAVX|limage
F0603G0R10FNTR|KYOCERAAVX|simage
Fuses

F0603G0R10FNTR

Fuse Chip Fast Acting 0.1A 63V SMD Solder Pad 0603 T/R UL

KYOCERA AVX Components Corporation
Datasheets 


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Application
    Battery Charger|Cellular Telephone|Computer|Two-Way Radio
  • Fuse Size (mm)
    1.6 X 0.81 X 0.61
  • Current Rating (A)
    0.1
  • Maximum Voltage Rating (V)
    63
  • Maximum AC Voltage Rating (V)
    63
  • Maximum DC Voltage Rating (V)
    63
  • Typical Melting I2t (A²S)
    0.000007
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    0.81
  • Product Length (mm)
    1.6
  • Product Height (mm)
    0.61
  • Mounting
    Surface Mount
  • Package/Case
    0603
Order Quantity

Documentation and Resources

Datasheets
Design resources