Fuses
F0603E0R75FSTR
Fuse Chip Fast Acting 0.75A 32V SMD Solder Pad 0603 T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Chip
Acting
Fast
Application
Battery Charger|Cellular Telephone|Computer|LCD Screen|Two-Way Radio
Fuse Size (mm)
1.6 X 0.81 X 0.61
Current Rating (A)
0.75
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Typical Melting I2t (A²S)
0.003
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
0.81
Product Length (mm)
1.6
Product Height (mm)
0.61
Mounting
Surface Mount
Package/Case
0603

