Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Application
Telephone|Instrument
Fuse Size (mm)
6.35 X 31.75
Current Rating (A)
4
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Mounting
Holder
Order Quantity

