Arrow Electronic Components Online
No Image Available
Fuses

F03A250V6A

Fuse Cartridge 6A 250V Holder Cartridge 6.35 X 31.75mm

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    Telephone|Instrument
  • Fuse Size (mm)
    6.35 X 31.75
  • Current Rating (A)
    6
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    31.75
  • Product Diameter (mm)
    6.35
  • Mounting
    Holder

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources