Arrow Electronic Components Online
F398U|TRIADM|simage
F398U|TRIADM|limage
Reduced Price
Power Transformers

F-398U

Power Transformer 1500Vrms 72VA 8 Terminal Quick Connect Flange Mount

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Control Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Series|Parallel
  • Secondary Side Current (mA)
    6000|3000
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    12|24
  • High Potential
    1500Vrms
  • Power Rating
    72VA
  • Lead Style
    Quick Connect
  • Mounting
    Flange Mount
  • Number of Terminals
    8
  • Packaging
    Carton
  • Product Length (mm)
    96.8
  • Product Height (mm)
    86.5
  • Product Depth (mm)
    71.4

Documentation and Resources

Datasheets
Design resources