Power Transformers
F-250X
Power Transformer 1500Vrms 14VA 5 Terminal Wire Lead Flange Mount
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Power Transformer
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
1000
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
14
High Potential
1500Vrms
Power Rating
14VA
Lead Style
Wire Lead
Mounting
Flange Mount
Number of Terminals
5
Packaging
Carton
Product Length (mm)
82.6
Product Height (mm)
49.2
Product Depth (mm)
44.5

