Arrow Electronic Components Online
F162XP|TRIADM|simage
F162XP|TRIADM|limage
Power Transformers

F-162XP

Power Transformer 1500Vrms 4.5VA 6 Terminal Pin Flange Mount/Through Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Dual
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    264|132
  • Primary Side Voltage (V)
    115
  • Secondary Side Voltage (V)
    17|34
  • High Potential
    1500Vrms
  • Power Rating
    4.5VA
  • Lead Style
    Pin
  • Mounting
    Flange Mount/Through Hole
  • Number of Terminals
    6
  • Package Type
    DIP
  • Packaging
    Carton
  • Product Length (mm)
    60.3
  • Product Height (mm)
    36.5
  • Product Depth (mm)
    31.75

Documentation and Resources

Datasheets
Design resources