Arrow Electronic Components Online
EZPV1B475LTB|PANASONI|simage
EZPV1B475LTB|PANASONI|limage
Capacitor Film

EZP-V1B475LTB

Cap Film 4.7uF 1100V PP 10% (41 X 17 X 34.5mm) Radial Plastic Rectangular Can 37.5mm 0.0217 Ohm 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7uF
  • Tolerance
    10%
  • Voltage
    1100VDC
  • ESR (Ohm)
    0.0217
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    41 X 17 X 34.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    41
  • Product Depth (mm)
    17
  • Product Height (mm)
    34.5
  • Product Weight (g)
    28
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources