Arrow Electronic Components Online
EZPQ60105LTD|PANASONI|limage
EZPQ60105LTD|PANASONI|simage
Capacitor Film

EZP-Q60105LTD

Cap Film 1uF 600VAC PP 10%( 41.5 X 15 X 29mm) Radial Plastic Rectangular Can 37.5mm 0.0137 Ohm 105°C Bulk

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    600VAC
  • ESR (Ohm)
    0.0137
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    41.5 X 15 X 29
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    41.5
  • Product Depth (mm)
    15
  • Product Height (mm)
    29
  • Product Weight (g)
    25
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    4
  • Family/Series
    EZPQ
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources