Capacitor Film
EZP-E50106LTA
Cap Film 10uF 500V PP 10%( 41.5 X 20 X 42mm) Radial Plastic Rectangular Can 37.5mm 0.022 Ohm 85°C Package
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
DC Link Capacitor
Capacitance Value
10uF
Tolerance
10%
Voltage
500VDC
ESR (Ohm)
0.022
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
37.5
Size (mm)
41.5 X 20 X 42
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Length (mm)
41.5
Product Depth (mm)
20
Product Height (mm)
42
Product Weight (g)
45
Lead Diameter (mm)
1.2
Lead Length (mm)
4
Seated Plane Height (mm)
42
Family/Series
EZPE
ROHS Version
2011/65/EU, 2015/863
Order Quantity

