You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
27
Maximum DC Voltage Rating (V)
16
Maximum Surge Current (A)
5
Capacitance Value
47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Case Code
0504
Packaging
Tape and Reel
Product Length (mm)
1.37
Product Depth (mm)
1
Product Height (mm)
0.6
Mounting
Surface Mount
Terminal Pitch (mm)
0.64
Family/Series
EZJZS
ROHS Version
2011/65/EU, 2015/863
Order Quantity

