Arrow Electronic Components Online
EZJZ1V420FA|PANASONI|simage
EZJZ1V420FA|PANASONI|limage
Varistors

EZJ-Z1V420FA

Var MLV 30VDC 15A 42V 0603 SMD T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    42
  • Maximum DC Voltage Rating (V)
    30
  • Maximum Surge Current (A)
    15
  • Capacitance Value
    68
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Case Code
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Mounting
    Surface Mount
  • Family/Series
    EZJZ
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources