Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
27
Maximum DC Voltage Rating (V)
16
Maximum Surge Current (A)
3
Capacitance Value
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Code
0603
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Mounting
Surface Mount

