Arrow Electronic Components Online
EZJS2YC822|PANASONI|limage
EZJS2YC822|PANASONI|simage
Varistors

EZJ-S2YC822

Var MLV 18VDC 30V 0805 SMD T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    30
  • Maximum DC Voltage Rating (V)
    18
  • Capacitance Value
    8200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    0805
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.25
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources