Top Purchased
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
50
Maximum DC Voltage Rating (V)
30
Capacitance Value
1800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Code
0603
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Mounting
Surface Mount

