Arrow Electronic Components Online
EZJP1V650DM|PANASONI|simage
EZJP1V650DM|PANASONI|limage
Varistors

EZJ-P1V650DM

Var MLV 40VDC 2A 65V 0603 SMD T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    65
  • Maximum DC Voltage Rating (V)
    40
  • Maximum Clamping Voltage (V)
    150
  • Clamping Current (A)
    2
  • Maximum Surge Current (A)
    2
  • Capacitance Value
    27
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Size Code
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources