Arrow Electronic Components Online
EZJP0V180HM|PANASONI|simage
EZJP0V180HM|PANASONI|limage
Varistors

EZJ-P0V180HM

Var MLV 11VDC 10A 18V 0402 SMD T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EZJ-P0V180HM
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    18
  • Maximum DC Voltage Rating (V)
    11
  • Maximum Clamping Voltage (V)
    38
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    10
  • Capacitance Value
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Case Code
    0402
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources